8771 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: 0,00000 €
Datasheet
New at DigiKey
Image for 8771 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8771

DigiKey Part Number
6463-8771-ND
Manufacturer
Manufacturer Product Number
8771
Description
STDF 8771 BRS RND NKL#10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Brass 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bag
Between Board Height
0.438" (11.11mm)
Part Status
Active
Length - Overall
0.438" (11.11mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Female
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1683-832-B-12RAF Electronic Hardware01772-3305-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,76754 €767,54 €
Unit Price without VAT:0,76754 €
Unit Price with VAT:0,91337 €