Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bag | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Chromate |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2104-632-AL | RAF Electronic Hardware | 13.087 | 1772-1401-ND | 0,25000 € | Parametric Equivalent |
| 2104-632-AL-6 | RAF Electronic Hardware | 410 | 1772-3772-ND | 0,60000 € | Parametric Equivalent |
| 2104-632-AL-7 | RAF Electronic Hardware | 0 | 1772-1940-ND | 0,26000 € | Parametric Equivalent |
| 2210 | Keystone Electronics | 20.497 | 36-2210-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51252 € | 512,52 € |
| Unit Price without VAT: | 0,51252 € |
|---|---|
| Unit Price with VAT: | 0,60990 € |





