Parametric Equivalent
Parametric Equivalent

Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Chromate |
Gender Female, Female | Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1692-632-AL | RAF Electronic Hardware | 530 | 1772-1692-632-AL-ND | 0,83000 € | Parametric Equivalent |
| 3489 | Keystone Electronics | 341 | 36-3489-ND | 0,95000 € | Parametric Equivalent |
| 4042-632-AL | RAF Electronic Hardware | 0 | 1772-4042-632-AL-ND | 1,19852 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71265 € | 712,65 € |
| Unit Price without VAT: | 0,71265 € |
|---|---|
| Unit Price with VAT: | 0,84805 € |




