Parametric Equivalent
Parametric Equivalent

Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bag | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 0.875" (22.23mm) 7/8" |
Type | Length - Overall 0.875" (22.23mm) 7/8" |
Threaded/Unthreaded Threaded | Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP018 | Essentra Components | 0 | 145-14HTSP018-ND | 0,39076 € | Parametric Equivalent |
| 14HTSP018B | Essentra Components | 0 | 145-14HTSP018B-ND | 0,44704 € | Parametric Equivalent |
| 1904G | Keystone Electronics | 1.138 | 36-1904G-ND | 1,00000 € | Parametric Equivalent |
| 8442F | Keystone Electronics | 0 | 36-8442F-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17858 € | 1.178,58 € |
| Unit Price without VAT: | 1,17858 € |
|---|---|
| Unit Price with VAT: | 1,40251 € |




