Parametric Equivalent
Parametric Equivalent

Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bag | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 0.375" (9.53mm) 3/8" |
Type | Length - Overall 0.375" (9.53mm) 3/8" |
Threaded/Unthreaded Threaded | Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP002 | Essentra Components | 1.907 | 145-14HTSP002-ND | 0,46000 € | Parametric Equivalent |
| 14HTSP002B | Essentra Components | 0 | 145-14HTSP002B-ND | 0,24435 € | Parametric Equivalent |
| 1902B | Keystone Electronics | 34.667 | 36-1902B-ND | 0,64000 € | Parametric Equivalent |
| 2102-440-N | RAF Electronic Hardware | 101 | 1772-2064-ND | 1,45000 € | Parametric Equivalent |
| 8440B | Keystone Electronics | 1.612 | 36-8440B-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80020 € | 800,20 € |
| Unit Price without VAT: | 0,80020 € |
|---|---|
| Unit Price with VAT: | 0,95224 € |





