Parametric Equivalent

Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bag | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.250" (6.35mm) 1/4" |
Threaded/Unthreaded Threaded | Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP001 | Essentra Components | 9.959 | 145-14HTSP001-ND | 0,46000 € | Parametric Equivalent |
| 1902A | Keystone Electronics | 70.522 | 36-1902A-ND | 0,68000 € | Parametric Equivalent |
| 2100-440-N | RAF Electronic Hardware | 1.094 | 1772-2084-ND | 1,30000 € | Parametric Equivalent |
| 8440A | Keystone Electronics | 0 | 36-8440A-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83679 € | 836,79 € |
| Unit Price without VAT: | 0,83679 € |
|---|---|
| Unit Price with VAT: | 0,99578 € |





