
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15TSP011 | Essentra Components | 1.480 | 145-15TSP011-ND | 0,45000 € | Parametric Equivalent |
| 15TSP011B | Essentra Components | 0 | 145-15TSP011B-ND | 0,23771 € | Parametric Equivalent |
| 1680-832-N | RAF Electronic Hardware | 0 | 1772-1680-832-N-ND | 1,35325 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59744 € | 597,44 € |
| Unit Price without VAT: | 0,59744 € |
|---|---|
| Unit Price with VAT: | 0,71095 € |



