4051J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 0,31450 €
Datasheet

Parametric Equivalent


RAF Electronic Hardware
In Stock: 177
Unit Price: 1,37000 €
Datasheet
New at DigiKey
Image for 4051J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4051J

DigiKey Part Number
6463-4051J-ND
Manufacturer
Manufacturer Product Number
4051J
Description
STDF 4051J NYL RND
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bag
Between Board Height
0.625" (15.88mm) 5/8"
Part Status
Active
Length - Overall
0.625" (15.88mm) 5/8"
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Female, Female
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15TSP038BEssentra Components0145-15TSP038B-ND0,31450 €Parametric Equivalent
1686-632-NRAF Electronic Hardware1771772-3921-ND1,37000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0001,23028 €1.230,28 €
Unit Price without VAT:1,23028 €
Unit Price with VAT:1,46403 €