
Category | Mounting Type Panel Mount |
Manufacturer ABBATRON | Termination Solder |
Packaging Bag | Insulation Mating End Insulated |
Part Status Active | Color Black |
Type Tip Jack | Contact Material Phosphor Bronze |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Tip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 975459700 | Altech Corporation | 0 | 975459700-ND | 3,11920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,31760 € | 431,76 € |
| Unit Price without VAT: | 4,31760 € |
|---|---|
| Unit Price with VAT: | 5,13794 € |

