Parametric Equivalent
Parametric Equivalent

Category | Plug/Mating Plug Diameter Miniature |
Manufacturer ABBATRON | Mounting Type Panel Mount |
Series | Termination Turret |
Packaging Bag | Insulation Mating End Insulated |
Part Status Active | Color Red |
Type Banana Jack | Contact Material Phosphor Bronze |
Gender Female | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108-1102-001 | Cinch Connectivity Solutions Johnson | 0 | 108-1102-001-ND | 0,87075 € | Parametric Equivalent |
| 2142-2 | Pomona Electronics | 4.377 | 501-1851-ND | 2,66000 € | Parametric Equivalent |
| 2142-2# | Pomona Electronics | 0 | 501-2142-2#-ND | 2,78376 € | Parametric Equivalent |
| BU-P2142-2 | Mueller Electric Co | 1 | 314-1164-ND | 21,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,05920 € | 305,92 € |
| Unit Price without VAT: | 3,05920 € |
|---|---|
| Unit Price with VAT: | 3,64045 € |




