Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer ABBATRON | Termination Solder |
Packaging Bag | Insulation Non-Mating End Insulated |
Part Status Active | Color Black |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 930727100 | Altech Corporation | 832 | 930727100-ND | 1,69000 € | Parametric Equivalent |
| 938420100 | Altech Corporation | 0 | 1920-938420100-ND | 1,77340 € | Parametric Equivalent |
| 972518100 | Altech Corporation | 0 | 972518100-ND | 2,82720 € | Parametric Equivalent |
| 972518700 | Altech Corporation | 0 | 972518700-ND | 4,36060 € | Parametric Equivalent |
| BU-00246-0 | Mueller Electric Co | 4.286 | 314-1058-ND | 2,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,77450 € | 477,45 € |
| Unit Price without VAT: | 4,77450 € |
|---|---|
| Unit Price with VAT: | 5,68166 € |



