New at DigiKey
Banana Jack Connector Standard Banana Press-Fit Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109

DigiKey Part Number
6463-109-ND
Manufacturer
Manufacturer Product Number
109
Description
BAN JK 109 UNINSUL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Press-Fit Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
ABBATRON
Termination
Press-Fit
Packaging
Bag
Insulation
Mating End Insulated
Part Status
Active
Color
Black
Type
Banana Jack
Contact Finish
Nickel
Gender
Female
Contact Material
Brass
Plug/Mating Plug Diameter
Standard Banana
Body Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
51,53400 €7,67 €
101,46100 €14,61 €
151,42000 €21,30 €
251,36920 €34,23 €
351,33714 €46,80 €
501,30400 €65,20 €
Manufacturers Standard Package
Unit Price without VAT:1,53400 €
Unit Price with VAT:1,82546 €