Parametric Equivalent

VIPER22ASTR-E | |
|---|---|
DigiKey Part Number | 497-8167-2-ND - Tape & Reel (TR) 497-8167-1-ND - Cut Tape (CT) 497-8167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER22ASTR-E |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VIPER22ASTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | 60kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TC) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,67040 € | 16,76 € |
| 100 | 0,59250 € | 59,25 € |
| 250 | 0,55524 € | 138,81 € |
| 500 | 0,53276 € | 266,38 € |
| 1.000 | 0,52155 € | 521,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49477 € | 1.236,92 € |
| 5.000 | 0,48301 € | 2.415,05 € |
| 7.500 | 0,47712 € | 3.578,40 € |
| 12.500 | 0,47059 € | 5.882,38 € |
| 17.500 | 0,46678 € | 8.168,65 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



