


TXM-315-LC | |
|---|---|
DigiKey Part Number | TXM-315-LC-ND |
Manufacturer | |
Manufacturer Product Number | TXM-315-LC |
Description | RF TX IC ASK/OOK 315MHZ 8SMD MOD |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 315MHz -4dBm ~ 4dBm 5kbps Castellation Antenna 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz | |
Applications | Home/Industrial Automation, Lighting, Remote Control, RKE, Security | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | 5kbps | |
Power - Output | -4dBm ~ 4dBm | |
Current - Transmitting | 5.2mA | |
Data Interface | Serial | |
Antenna Connector | Castellation | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.2V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,00948 € | 3.252,37 € |
| Unit Price without VAT: | 13,00948 € |
|---|---|
| Unit Price with VAT: | 15,48128 € |

