296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
296~4223442~RHB~32.JPG
How Smart Healthcare is Changing Lives

TPS65262RHBR

DigiKey Part Number
296-41763-2-ND - Tape & Reel (TR)
296-41763-1-ND - Cut Tape (CT)
296-41763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65262RHBR
Description
IC REG 5OUT BUCK/LNR SYNC 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 600kHz 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS65262RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (3), Linear (LDO) (2)
Number of Outputs
5
Frequency - Switching
600kHz
Voltage/Current - Output 1
Adj to 0.6V, 3A
Voltage/Current - Output 2
Adj to 0.6V, 1A
Voltage/Current - Output 3
Adj to 0.6V, 1A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.679
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,49200 €24,92 €
252,28960 €57,24 €
1002,06690 €206,69 €
2501,96080 €490,20 €
5001,89682 €948,41 €
1.0001,84419 €1.844,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,63887 €4.916,61 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €