
TPS62290DRVT | |
|---|---|
DigiKey Part Number | 296-22473-2-ND - Tape & Reel (TR) 296-22473-1-ND - Cut Tape (CT) 296-22473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62290DRVT |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62290DRVT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62290IDRVRQ1 | Texas Instruments | 2.898 | 296-36824-1-ND | 1,97000 € | Parametric Equivalent |
| TPS62290TDRVRQ1 | Texas Instruments | 7.931 | 296-36825-1-ND | 1,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48600 € | 14,86 € |
| 25 | 1,35680 € | 33,92 € |
| 100 | 1,21410 € | 121,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14596 € | 286,49 € |
| 500 | 1,10494 € | 552,47 € |
| 750 | 1,08439 € | 813,29 € |
| 1.250 | 1,06162 € | 1.327,03 € |
| 1.750 | 1,04831 € | 1.834,54 € |
| 2.500 | 1,03552 € | 2.588,80 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


