
TPS55065QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-24678-2-ND - Tape & Reel (TR) 296-24678-1-ND - Cut Tape (CT) 296-24678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55065QPWPRQ1 |
Description | IC REG BCK BST 5V 500MA 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS55065QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 440kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,81000 € | 28,10 € |
| 25 | 2,58600 € | 64,65 € |
| 100 | 2,33920 € | 233,92 € |
| 250 | 2,22144 € | 555,36 € |
| 500 | 2,15050 € | 1.075,25 € |
| 1.000 | 2,09212 € | 2.092,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,86559 € | 3.731,18 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |


