Parametric Equivalent
Parametric Equivalent

TPS54160DGQ | |
|---|---|
DigiKey Part Number | 296-23864-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54160DGQ |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54160DGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01500 € | 30,15 € |
| 80 | 2,55038 € | 204,03 € |
| 160 | 2,44656 € | 391,45 € |
| 320 | 2,36119 € | 755,58 € |
| 560 | 2,30336 € | 1.289,88 € |
| 1.040 | 2,24917 € | 2.339,14 € |
| 2.560 | 2,18539 € | 5.594,60 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |














