
TPA2025D1YZGT | |
|---|---|
DigiKey Part Number | 296-TPA2025D1YZGTTR-ND - Tape & Reel (TR) 296-TPA2025D1YZGTCT-ND - Cut Tape (CT) 296-TPA2025D1YZGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2025D1YZGT |
Description | IC AMP CLSS D MONO 2.28W 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2025D1YZGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.28W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA | |
Package / Case | 12-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90800 € | 9,08 € |
| 25 | 0,82320 € | 20,58 € |
| 100 | 0,73030 € | 73,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58316 € | 145,79 € |
| 500 | 0,56048 € | 280,24 € |
| 750 | 0,54912 € | 411,84 € |
| 1.250 | 0,54845 € | 685,56 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

