
TMS320F2812PGFS | |
|---|---|
DigiKey Part Number | 296-26860-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2812PGFS |
Description | IC MCU 32BIT 256KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2812PGFS Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 18K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.81V ~ 2V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 56 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,18000 € | 34,18 € |
| 10 | 27,87700 € | 278,77 € |
| 40 | 25,63975 € | 1.025,59 € |
| 120 | 24,39192 € | 2.927,03 € |
| 280 | 23,66093 € | 6.625,06 € |
| Unit Price without VAT: | 34,18000 € |
|---|---|
| Unit Price with VAT: | 40,67420 € |










