
TMDX5515EZDSP | |
|---|---|
DigiKey Part Number | 296-25752-ND |
Manufacturer | |
Manufacturer Product Number | TMDX5515EZDSP |
Description | EZDSP TMS320C55X EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C55x eZdsp™ C5000™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | TMS320C55x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |

