


TLP117(F) | |
|---|---|
DigiKey Part Number | TLP117(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP117(F) |
Description | OPTOISO 3.75KV PUSH PULL 6-MFSOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 6-MFSOP, 5 Lead |
Category | Data Rate 50MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 20ns, 20ns |
Packaging Tube | Rise / Fall Time (Typ) 3ns, 3ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-MFSOP, 5 Lead |
Current - Output / Channel 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP2367(E | Toshiba Semiconductor and Storage | 374 | TLP2367(E-ND | 2,18000 € | Direct |


