STS1TXQTR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 5.596
Unit Price: 2,29000 €
Datasheet
20 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS1TXQTR

DigiKey Part Number
497-14087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS1TXQTR
Description
RF TX IC ASK 169/315MHZ 20VQFN
Customer Reference
Detailed Description
RF Transmitter ASK, FSK, GFSK, MSK, OOK 169MHz, 315MHz, 433MHz, 868MHz, 915MHz 16dBm 500kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STS1TXQTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Frequency
169MHz, 315MHz, 433MHz, 868MHz, 915MHz
Applications
Home/Building Automation, Industrial Control and Monitoring
Modulation or Protocol
ASK, FSK, GFSK, MSK, OOK
Data Rate (Max)
500kbps
Power - Output
16dBm
Current - Transmitting
21mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes