
STM300 | |
|---|---|
DigiKey Part Number | 1084-1010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM300 |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK | |
Frequency | 868MHz | |
Data Rate | 125kbps | |
Power - Output | 7dbm | |
Sensitivity | -98dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 32kB Flash, 2kB SRAM | |
Voltage - Supply | 2.1V ~ 4.5V | |
Current - Receiving | 33mA | |
Current - Transmitting | 24mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,10936 € | 6.277,34 € |
| Unit Price without VAT: | 25,10936 € |
|---|---|
| Unit Price with VAT: | 29,88014 € |

