


STLQ50C33R | |
|---|---|
DigiKey Part Number | 497-5817-2-ND - Tape & Reel (TR) 497-5817-1-ND - Cut Tape (CT) 497-5817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ50C33R |
Description | IC REG LIN 3.3V 50MA SOT-323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ50C33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | 30dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24000 € | 6,00 € |
| 100 | 0,20820 € | 20,82 € |
| 250 | 0,19300 € | 48,25 € |
| 500 | 0,18378 € | 91,89 € |
| 1.000 | 0,17619 € | 176,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16684 € | 500,52 € |
| 6.000 | 0,16226 € | 973,56 € |
| 9.000 | 0,15997 € | 1.439,73 € |
| 15.000 | 0,15743 € | 2.361,45 € |
| 21.000 | 0,15595 € | 3.274,95 € |
| 30.000 | 0,15452 € | 4.635,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

