STLQ015XG30R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 107.608
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.932
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.445
Unit Price: 0,37000 €
Datasheet
SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-666
SOT-563, SOT-666
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

STLQ015XG30R

DigiKey Part Number
497-10547-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STLQ015XG30R
Description
IC REG LINEAR 3V 150MA SOT-666
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
2.4 µA
PSRR
40dB ~ 15dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes