
ST7540 | |
|---|---|
DigiKey Part Number | 497-5527-5-ND |
Manufacturer | |
Manufacturer Product Number | ST7540 |
Description | IC TRANSCEIVER HALF 1/1 28HTSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST7540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 5V ~ 9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,63664 € | 8.636,64 € |
| Unit Price without VAT: | 8,63664 € |
|---|---|
| Unit Price with VAT: | 10,27760 € |





