
ST1480ABDR | |
|---|---|
DigiKey Part Number | 497-2046-2-ND - Tape & Reel (TR) 497-2046-1-ND - Cut Tape (CT) 497-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1480ABDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST1480ABDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 µV | |
Data Rate | 15Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29800 € | 12,98 € |
| 25 | 1,18320 € | 29,58 € |
| 100 | 1,05650 € | 105,65 € |
| 250 | 0,99608 € | 249,02 € |
| 500 | 0,95964 € | 479,82 € |
| 1.000 | 0,92965 € | 929,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89800 € | 2.245,00 € |
| 5.000 | 0,87892 € | 4.394,60 € |
| 7.500 | 0,86937 € | 6.520,27 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |












