

SSM2518CBZ-R7 | |
|---|---|
DigiKey Part Number | 505-SSM2518CBZ-R7TR-ND - Tape & Reel (TR) 505-SSM2518CBZ-R7CT-ND - Cut Tape (CT) 505-SSM2518CBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2518CBZ-R7 |
Description | IC AMP CLASS D STER 2.5W 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-WLCSP (2.21x2.21) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2518CBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-WLCSP (2.21x2.21) | |
Package / Case | 16-WFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,20800 € | 32,08 € |
| 25 | 2,95680 € | 73,92 € |
| 100 | 2,68030 € | 268,03 € |
| 250 | 2,63344 € | 658,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,32290 € | 6.968,70 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |


