SS49 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Honeywell Sensing and Productivity Solutions
In Stock: 1.226
Unit Price: 7,45000 €
Datasheet
SS49
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS49

DigiKey Part Number
480-3589-ND
Manufacturer
Manufacturer Product Number
SS49
Description
SEN HALL EFFECT ANALOG VOLTAGE
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4V ~ 10V
Current - Supply (Max)
4mA (Typ)
Current - Output (Max)
20mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 100°C
Features
-
Supplier Device Package
-
Mounting Type
Through Hole
Package / Case
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes