Similar
Similar
Similar

SPB04N60C3ATMA1 | |
|---|---|
DigiKey Part Number | SPB04N60C3ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPB04N60C3ATMA1 |
Description | MOSFET N-CH 650V 4.5A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 4.5A (Tc) 50W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 950mOhm @ 2.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB9NK80Z | STMicroelectronics | 5 | 497-13936-1-ND | 2,52000 € | Direct |
| IRFBC40ASTRLPBF | Vishay Siliconix | 450 | IRFBC40ASTRLPBFCT-ND | 4,85000 € | Similar |
| R6004KNJTL | Rohm Semiconductor | 1.000 | R6004KNJTLCT-ND | 0,67553 € | Similar |
| STB10NK60ZT4 | STMicroelectronics | 1.000 | 497-6544-1-ND | 4,23000 € | Similar |
| STB6N60M2 | STMicroelectronics | 3.569 | 497-13934-1-ND | 1,96000 € | Similar |





