SMP-MSCM-PCT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP-MSCM-PCT-2
SMP-MSCM-PCT-2
SMP-MSCM-PCT-2
High Power PSMP Offers Ultimate Board to Board Solution

SMP-MSCM-PCT-2

DigiKey Part Number
ARF2269-ND
Manufacturer
Manufacturer Product Number
SMP-MSCM-PCT-2
Description
CONN SMP PLUG STR 50 OHM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSCM-PCT-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Catcher's Mitt
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.905
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,35000 €14,35 €
1012,20100 €122,01 €
2511,40240 €285,06 €
5010,77060 €538,53 €
10010,19300 €1.019,30 €
3009,18620 €2.755,86 €
5008,98754 €4.493,77 €
1.0008,83133 €8.831,33 €
Manufacturers Standard Package
Unit Price without VAT:14,35000 €
Unit Price with VAT:17,07650 €