SI1102EK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 53
Unit Price: 17.899,00000 €
Datasheet
SI1102EK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1102EK

DigiKey Part Number
336-1826-ND
Manufacturer
Manufacturer Product Number
SI1102EK
Description
BOARD EVAL FOR SI1102
Customer Reference
Detailed Description
Si1102 QuickSense™ Proximity, Infrared Sensor Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SI1102EK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Proximity, Infrared
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
Si1102
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes