
SAWFS72A-T2/U1-FA | |
|---|---|
DigiKey Part Number | 897-1259-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAWFS72A-T2/U1-FA |
Description | LED ACRICH WARM WHITE 3450K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Acrich MJT 2525 White, Warm 3450K (3200K ~ 3700K) 23V 40mA 130° 1010 (2525 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3450K (3200K ~ 3700K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 90lm (85lm ~ 95lm) | |
Current - Test | 40mA | |
Voltage - Forward (Vf) (Typ) | 23V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 60mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | 2525 | |
Size / Dimension | 0.101" L x 0.101" W (2.57mm x 2.57mm) | |
Height - Seated (Max) | 0.053" (1.34mm) | |
Thermal Resistance of Package | 17.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,15310 € | 2.755,80 € |
| 30.000 | 0,15083 € | 4.524,90 € |
| Unit Price without VAT: | 0,15310 € |
|---|---|
| Unit Price with VAT: | 0,18219 € |

