


PRM48AF480T400A00 | |
|---|---|
DigiKey Part Number | 1102-1652-ND |
Manufacturer | |
Manufacturer Product Number | PRM48AF480T400A00 |
Description | DC DC CONVERTER 48V 400W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Regulator Module DC DC Converter 1 Output 48V 8.33A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRM48AF480T400A00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Pre-Regulator Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.33A | |
Power (Watts) | 400 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.5% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,21000 € | 110,21 € |
| 10 | 87,54500 € | 875,45 € |
| 25 | 79,87560 € | 1.996,89 € |
| 50 | 78,22960 € | 3.911,48 € |
| Unit Price without VAT: | 110,21000 € |
|---|---|
| Unit Price with VAT: | 131,14990 € |






