

POE-24I | |
---|---|
DigiKey Part Number | 994-1049-ND |
Manufacturer | |
Manufacturer Product Number | POE-24I |
Description | POE INJECTOR 19.2W 24V DESKTOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 800 mA | |
Power (Watts) - Per Port | 19.2W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | OCP, SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | 70% | |
Mounting Type | Desktop | |
Size / Dimension | 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) | |
Approval Agency | CE, EN | |
Note | AC Power Cord Included | |
Input Connector | IEC 320-C6 | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.324 lb (146.96 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,56000 € | 34,56 € |
5 | 33,27800 € | 166,39 € |
10 | 32,73700 € | 327,37 € |
25 | 32,03560 € | 800,89 € |
50 | 31,51460 € | 1.575,73 € |
100 | 31,00110 € | 3.100,11 € |
250 | 30,33412 € | 7.583,53 € |
Unit Price without VAT: | 34,56000 € |
---|---|
Unit Price with VAT: | 41,12640 € |