
PM8834TR | |
|---|---|
DigiKey Part Number | 497-8378-2-ND - Tape & Reel (TR) 497-8378-1-ND - Cut Tape (CT) 497-8378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM8834TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PM8834TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 45ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 0,97160 € | 24,29 € |
| 100 | 0,86450 € | 86,45 € |
| 250 | 0,81340 € | 203,35 € |
| 500 | 0,78266 € | 391,33 € |
| 1.000 | 0,75732 € | 757,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64000 € | 1.600,00 € |
| 5.000 | 0,62554 € | 3.127,70 € |
| 7.500 | 0,61829 € | 4.637,18 € |
| 12.500 | 0,61028 € | 7.628,50 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |


