PI3749-00-LGIZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vicor Corporation
In Stock: 0
Unit Price: 16,61000 €
Datasheet
PI37xxseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PI37xxseries
Vicor PI3325 Buck Regulators | Digi-Key Daily

PI3749-00-LGIZ

DigiKey Part Number
1102-5404-ND
Manufacturer
Manufacturer Product Number
PI3749-00-LGIZ
Description
IC REG BUCK BOOST ADJ 10A 108LGA
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 12V 1 Output 10A 108-BLGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
34V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 115°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
108-LGA (14x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes