0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
PGB 0402

PGB1010402KR

DigiKey Part Number
F2862TR-ND - Tape & Reel (TR)
F2862CT-ND - Cut Tape (CT)
F2862DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGB1010402KR
Description
TVS DIODE 12VWM 250VC 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
PGB1010402KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
250V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92.666
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,37700 €3,77 €
1000,24620 €24,62 €
5000,21248 €106,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17360 €1.736,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €