
OKDY-T/50-W12-001-C | |
---|---|
DigiKey Part Number | 811-3039-2-ND - Tape & Reel (TR) 811-3039-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OKDY-T/50-W12-001-C |
Description | DC DC CONVERTER 0.6-3.3V 165W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 50A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.6% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Size / Dimension | 1.22" L x 0.79" W x 0.33" H (31.0mm x 20.0mm x 8.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,10000 € | 32,10 € |
Unit Price without VAT: | 32,10000 € |
---|---|
Unit Price with VAT: | 38,19900 € |