
MTE1077N1-R | |
|---|---|
DigiKey Part Number | 1125-1081-ND |
Manufacturer | |
Manufacturer Product Number | MTE1077N1-R |
Description | EMITTER VISIBLE 770NM 50MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 770nm 1.55V 50mA 24° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 770nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,95000 € | 19,50 € |
| 100 | 1,51950 € | 151,95 € |
| 500 | 1,33034 € | 665,17 € |
| 1.000 | 1,26872 € | 1.268,72 € |
| 2.000 | 1,21659 € | 2.433,18 € |
| 5.000 | 1,15978 € | 5.798,90 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |





