
MSP430G2001IPW14R | |
|---|---|
DigiKey Part Number | 296-31695-2-ND - Tape & Reel (TR) 296-31695-1-ND - Cut Tape (CT) 296-31695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2001IPW14R |
Description | IC MCU 16BIT 512B FLASH 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2001IPW14R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,79000 € | 19,75 € |
| 100 | 0,70040 € | 70,04 € |
| 250 | 0,65764 € | 164,41 € |
| 500 | 0,63188 € | 315,94 € |
| 1.000 | 0,61068 € | 610,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59323 € | 1.186,46 € |
| 4.000 | 0,57886 € | 2.315,44 € |
| 6.000 | 0,57167 € | 3.430,02 € |
| 10.000 | 0,56369 € | 5.636,90 € |
| 14.000 | 0,55904 € | 7.826,56 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

