
MSP430F2012IPWR | |
|---|---|
DigiKey Part Number | 296-19731-2-ND - Tape & Reel (TR) 296-19731-1-ND - Cut Tape (CT) 296-19731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2012IPWR |
Description | IC MCU 16BIT 2KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2012IPWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 14-TSSOP |
Connectivity I2C, SPI | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94500 € | 19,45 € |
| 25 | 1,78080 € | 44,52 € |
| 100 | 1,60040 € | 160,04 € |
| 250 | 1,51448 € | 378,62 € |
| 500 | 1,47328 € | 736,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,38491 € | 2.769,82 € |
| 4.000 | 1,35602 € | 5.424,08 € |
| 6.000 | 1,34155 € | 8.049,30 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

