MICRF007YM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6.000
Unit Price: 1,92928 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,16000 €
Datasheet

Similar


Microchip Technology
In Stock: 33
Unit Price: 1,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.275
Unit Price: 1,16000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.709
Unit Price: 2,36000 €
Datasheet
QwikRadio® RF Receiver ASK, OOK 300MHz ~ 440MHz -96dBm 2.1kbps PCB, Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF007YM

DigiKey Part Number
576-1334-ND
Manufacturer
Manufacturer Product Number
MICRF007YM
Description
RF RX ASK/OOK 300-440MHZ 8SOIC
Customer Reference
Detailed Description
QwikRadio® RF Receiver ASK, OOK 300MHz ~ 440MHz -96dBm 2.1kbps PCB, Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MICRF007YM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Frequency
300MHz ~ 440MHz
Sensitivity
-96dBm
Data Rate (Max)
2.1kbps
Modulation or Protocol
ASK, OOK
Applications
RKE
Current - Receiving
3mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
Automatic Tuning
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types