
MAX9075EUK+T | |
|---|---|
DigiKey Part Number | MAX9075EUK+TTR-ND - Tape & Reel (TR) MAX9075EUK+TCT-ND - Cut Tape (CT) MAX9075EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9075EUK+T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9075EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.1V ~ 5.5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.005µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6.6µA | |
CMRR, PSRR (Typ) | 82dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 580ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,07920 € | 51,98 € |
| 100 | 1,87420 € | 187,42 € |
| 250 | 1,77644 € | 444,11 € |
| 500 | 1,71752 € | 858,76 € |
| 1.000 | 1,66901 € | 1.669,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61780 € | 4.044,50 € |
| 5.000 | 1,58694 € | 7.934,70 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |



