
MAX5942ACSE+ | |
|---|---|
DigiKey Part Number | MAX5942ACSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5942ACSE+ |
Description | IC POE CNTRL 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5942ACSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 18V ~ 67V | |
Current - Supply | 400µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 10 | 6,72300 € | 67,23 € |
| 50 | 5,96420 € | 298,21 € |
| 100 | 5,72930 € | 572,93 € |
| 250 | 5,48104 € | 1.370,26 € |
| 500 | 5,33144 € | 2.665,72 € |
| 1.000 | 5,20836 € | 5.208,36 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |

