
MAX2870ETJ+ | |
|---|---|
DigiKey Part Number | MAX2870ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2870ETJ+ |
Description | RF FRACT INTR N SYNTH VCO 32TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 23.5MHz ~ 6GHz 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2870ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Fractional, Integer-N Synthesizer/ VCO | |
Frequency | 23.5MHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,61000 € | 14,61 € |
| 10 | 12,71500 € | 127,15 € |
| 60 | 11,47967 € | 688,78 € |
| 120 | 11,05017 € | 1.326,02 € |
| 300 | 10,52043 € | 3.156,13 € |
| 540 | 10,20215 € | 5.509,16 € |
| Unit Price without VAT: | 14,61000 € |
|---|---|
| Unit Price with VAT: | 17,38590 € |



