
MABA-007159-000000 | |
|---|---|
DigiKey Part Number | 1465-1302-2-ND - Tape & Reel (TR) 1465-1302-1-ND - Cut Tape (CT) 1465-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-007159-000000 |
Description | BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 1:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | MABA-007159-000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.5dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 $ | 1,75 $ |
| 10 | 1,58900 $ | 15,89 $ |
| 25 | 1,52680 $ | 38,17 $ |
| 50 | 1,48080 $ | 74,04 $ |
| 100 | 1,43590 $ | 143,59 $ |
| 250 | 1,37824 $ | 344,56 $ |
| 500 | 1,33584 $ | 667,92 $ |
| 1.000 | 1,29453 $ | 1.294,53 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25430 $ | 2.508,60 $ |
| 4.000 | 1,21512 $ | 4.860,48 $ |
| 6.000 | 1,19270 $ | 7.156,20 $ |
| Unit Price without VAT: | 1,75000 $ |
|---|---|
| Unit Price with VAT: | 2,08250 $ |











