8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
STMicroelectronics Serial EEPROMS | Digi-Key Daily

M95M02-DRMN6TP

DigiKey Part Number
497-11405-2-ND - Tape & Reel (TR)
497-11405-1-ND - Cut Tape (CT)
497-11405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95M02-DRMN6TP
Description
IC EEPROM 2MBIT SPI 5MHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Mbit SPI 5 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95M02-DRMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,52900 €15,29 €
251,48520 €37,13 €
501,45200 €72,60 €
1001,41850 €141,85 €
2501,37440 €343,60 €
5001,34108 €670,54 €
1.0001,30807 €1.308,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,45476 €3.636,90 €
5.0001,41797 €7.089,85 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €