



M0820-2R5205-R | |
|---|---|
DigiKey Part Number | 283-M0820-2R5205-R-ND |
Manufacturer | |
Manufacturer Product Number | M0820-2R5205-R |
Description | CAP 2F -20% +80% 2.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 2.5 V Radial, Can 100mOhm @ 100Hz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 2 F | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -40°C ~ 60°C |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,74300 € | 27,43 € |
| 50 | 2,30700 € | 115,35 € |
| 100 | 2,17210 € | 217,21 € |
| 500 | 1,94388 € | 971,94 € |
| 1.000 | 1,87321 € | 1.873,21 € |
| 2.500 | 1,79857 € | 4.496,43 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

